
ISL15100IRZ-T7 | |
---|---|
DigiKey Part Number | 20-ISL15100IRZ-T7TR-ND - Tape & Reel (TR) 20-ISL15100IRZ-T7CT-ND - Cut Tape (CT) 20-ISL15100IRZ-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL15100IRZ-T7 |
Description | IC TRANSCEIVER 1/0 16QFN |
Customer Reference | |
Detailed Description | 1/0 Driver 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL15100IRZ-T7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 8V ~ 13.2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.40000 | $7.40 |
10 | $6.64400 | $66.44 |
25 | $6.28080 | $157.02 |
100 | $5.44350 | $544.35 |
250 | $5.16436 | $1,291.09 |
500 | $4.63396 | $2,316.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.87253 | $3,872.53 |
2,000 | $3.78387 | $7,567.74 |
3,000 | $3.73948 | $11,218.44 |
Unit Price without GST: | $7.40000 |
---|---|
Unit Price with GST: | $8.14000 |