Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL84781IV | |
|---|---|
DigiKey Part Number | ISL84781IV-ND |
Manufacturer | |
Manufacturer Product Number | ISL84781IV |
Description | IC MUX 8:1 750MOHM 16TSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 750mOhm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL84781IV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 750mOhm | |
Channel-to-Channel Matching (ΔRon) | 120mOhm | |
Voltage - Supply, Single (V+) | 1.6V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 25ns, 23ns | |
-3db Bandwidth | - | |
Charge Injection | -39pC | |
Channel Capacitance (CS(off), CD(off)) | 65pF, 470pF | |
Current - Leakage (IS(off)) (Max) | 4nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |





