ISL84051IB-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 94
Unit Price: $14.19000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 79
Unit Price: $14.19000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 82
Unit Price: $16.24000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $9.65195
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $4.53558
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 135
Unit Price: $5.79000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 343
Unit Price: $5.79000
Datasheet
1 Circuit IC Switch 8:1 100Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Circuit IC Switch 8:1 100Ohm 16-SOIC
16 SOIC

ISL84051IB-T

DigiKey Part Number
ISL84051IB-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL84051IB-T
Description
IC MUX 8:1 100OHM 16SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL84051IB-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
6Ohm (Max)
Voltage - Supply, Single (V+)
2V ~ 12V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
50ns, 40ns
-3db Bandwidth
-
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
3pF, 21pF
Current - Leakage (IS(off)) (Max)
2pA (Typ)
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types