
X96012V14IZ | |
|---|---|
DigiKey Part Number | X96012V14IZ-ND |
Manufacturer | |
Manufacturer Product Number | X96012V14IZ |
Description | IC SENSOR CONDITION UNIV 14TSSOP |
Customer Reference | |
Detailed Description | Sensor Conditioner IC Voltage Input Voltage Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | X96012V14IZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Sensor Conditioner | |
Input Type | Voltage | |
Output Type | Voltage | |
Current - Supply | 15 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |

