
ISL8011EVAL1Z | |
|---|---|
DigiKey Part Number | ISL8011EVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL8011EVAL1Z |
Description | EVAL BOARD FOR ISL8011 |
Customer Reference | |
Detailed Description | ISL8011 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Last Time Buy | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.6V | |
Current - Output | 1.2A | |
Voltage - Input | 2.7V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.5MHz | |
Contents | Board(s) | |
Utilized IC / Part | ISL8011 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $112.37000 | $112.37 |
| Unit Price without GST: | $112.37000 |
|---|---|
| Unit Price with GST: | $123.60700 |

