Half-Bridge Gate Driver IC Non-Inverting 14-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL78444AVEZ-T7A

DigiKey Part Number
20-ISL78444AVEZ-T7ATR-ND - Tape & Reel (TR)
20-ISL78444AVEZ-T7ACT-ND - Cut Tape (CT)
20-ISL78444AVEZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL78444AVEZ-T7A
Description
IC GATE DRVR HALF-BRIDG 14HTSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 14-HTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
8V ~ 18V
Logic Voltage - VIL, VIH
1V, 2.1V
Current - Peak Output (Source, Sink)
3A, 4A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
100 V
Rise / Fall Time (Typ)
10ns, 10ns
Operating Temperature
-40°C ~ 140°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
14-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 429
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.31000$7.31
10$5.56500$55.65
25$5.12760$128.19
100$4.64660$464.66
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$4.45756$1,114.39
Manufacturers Standard Package
Unit Price without GST:$7.31000
Unit Price with GST:$8.04100