
ISL78434AVEZ-T7A | |
|---|---|
DigiKey Part Number | ISL78434AVEZ-T7ATR-ND - Tape & Reel (TR) ISL78434AVEZ-T7ACT-ND - Cut Tape (CT) ISL78434AVEZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL78434AVEZ-T7A |
Description | IC GATE DRVR HALF-BRIDG 14HTSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting, Non-Inverting 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL78434AVEZ-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 18V | |
Logic Voltage - VIL, VIH | 1V, 2.1V | |
Current - Peak Output (Source, Sink) | 3A, 4A | |
Input Type | Inverting, Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 100 V | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.09000 | $8.09 |
| 10 | $5.95900 | $59.59 |
| 25 | $5.44640 | $136.16 |
| 100 | $4.89250 | $489.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.63196 | $1,157.99 |
| 500 | $4.47588 | $2,237.94 |
| 750 | $4.39803 | $3,298.52 |
| 1,250 | $4.31201 | $5,390.01 |
| 1,750 | $4.26182 | $7,458.19 |
| 2,500 | $4.21365 | $10,534.12 |
| Unit Price without GST: | $8.09000 |
|---|---|
| Unit Price with GST: | $8.89900 |

