Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ISL78302ARNBZ-T7A

DigiKey Part Number
ISL78302ARNBZ-T7ATR-ND - Tape & Reel (TR)
ISL78302ARNBZ-T7ACT-ND - Cut Tape (CT)
ISL78302ARNBZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL78302ARNBZ-T7A
Description
IC REG LINEAR 1.5V/3.3V 10DFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
1.5V, 3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-, 0.3V @ 300mA (Typ)
Current - Output
Current - Quiescent (Iq)
36 µA
Current - Supply (Max)
55 µA
PSRR
64dB ~ 38dB (1kHz ~ 100kHz), -
Control Features
Enable, Power On Reset
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.01000$3.01
10$2.22000$22.20
25$2.02320$50.58
100$1.80640$180.64
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1.84500$461.25
500$1.77210$886.05
750$1.73577$1,301.83
1,250$1.69565$2,119.56
1,750$1.67225$2,926.44
2,500$1.64979$4,124.48
Manufacturers Standard Package
Unit Price without GST:$3.01000
Unit Price with GST:$3.31100