

ISL78302ARCWZ-T7A | |
---|---|
DigiKey Part Number | ISL78302ARCWZ-T7ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL78302ARCWZ-T7A |
Description | IC REG LINEAR 1.2V/1.8V 10DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.2V, 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 36 µA | |
Current - Supply (Max) | 55 µA | |
PSRR | - | |
Control Features | Enable, Power On Reset | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $1.81112 | $452.78 |
500 | $1.74484 | $872.42 |
750 | $1.71165 | $1,283.74 |
1,250 | $1.67490 | $2,093.62 |
1,750 | $1.65342 | $2,893.48 |
2,500 | $1.63276 | $4,081.90 |
6,250 | $1.58828 | $9,926.75 |
Unit Price without GST: | $1.81112 |
---|---|
Unit Price with GST: | $1.99223 |