ISL78302AARJCZ-T7A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 964
Unit Price: $3.19000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.45683
Datasheet
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ISL78302AARJCZ-T7A

DigiKey Part Number
ISL78302AARJCZ-T7ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL78302AARJCZ-T7A
Description
IC REG LINEAR 1.8V/2.8V 10DFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
1.8V, 2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-, 0.25V @ 300mA (Typ)
Current - Output
Current - Quiescent (Iq)
36 µA
Current - Supply (Max)
55 µA
PSRR
90db ~ 50dB (1kHz ~ 100kHz), -
Control Features
Enable, Power On Reset
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1.84500$461.25
500$1.77210$886.05
750$1.73577$1,301.83
1,250$1.69565$2,119.56
1,750$1.67225$2,926.44
2,500$1.64979$4,124.48
Manufacturers Standard Package
Unit Price without GST:$1.84500
Unit Price with GST:$2.02950