
ISL78264ARZ-T7A | |
|---|---|
DigiKey Part Number | 20-ISL78264ARZ-T7ATR-ND - Tape & Reel (TR) 20-ISL78264ARZ-T7ACT-ND - Cut Tape (CT) 20-ISL78264ARZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL78264ARZ-T7A |
Description | AUTOMOTIVE DUAL SYNC BUCK CONTRO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL78264ARZ-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.75V ~ 42V | |
Frequency - Switching | 200kHz ~ 2.2MHz | |
Duty Cycle (Max) | 98.75% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.29000 | $9.29 |
| 10 | $6.88000 | $68.80 |
| 25 | $6.30080 | $157.52 |
| 100 | $5.67480 | $567.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.37988 | $1,344.97 |
| 500 | $5.20336 | $2,601.68 |
| 750 | $5.11524 | $3,836.43 |
| 1,250 | $5.01788 | $6,272.35 |
| 1,750 | $4.96110 | $8,681.92 |
| 2,500 | $4.90659 | $12,266.47 |
| Unit Price without GST: | $9.29000 |
|---|---|
| Unit Price with GST: | $10.21900 |

