Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL78264ARZ-T7A

DigiKey Part Number
20-ISL78264ARZ-T7ATR-ND - Tape & Reel (TR)
20-ISL78264ARZ-T7ACT-ND - Cut Tape (CT)
20-ISL78264ARZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL78264ARZ-T7A
Description
AUTOMOTIVE DUAL SYNC BUCK CONTRO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ISL78264ARZ-T7A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3.75V ~ 42V
Frequency - Switching
200kHz ~ 2.2MHz
Duty Cycle (Max)
98.75%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Soft Start
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 209
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.29000$9.29
10$6.88000$68.80
25$6.30080$157.52
100$5.67480$567.48
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$5.37988$1,344.97
500$5.20336$2,601.68
750$5.11524$3,836.43
1,250$5.01788$6,272.35
1,750$4.96110$8,681.92
2,500$4.90659$12,266.47
Manufacturers Standard Package
Unit Price without GST:$9.29000
Unit Price with GST:$10.21900