


ISL78224ANZ | |
|---|---|
DigiKey Part Number | 20-ISL78224ANZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL78224ANZ |
Description | AUTO 4 PHASE BI-DIRECTIONAL BUCK |
Customer Reference | |
Detailed Description | Flyback Regulator Positive Output Step-Up/Step-Down PMBus DC-DC Controller IC 64-TQFP-EP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Output Type | PWM | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Flyback | |
Number of Outputs | 2 | |
Output Phases | 4 | |
Voltage - Supply (Vcc/Vdd) | 6V ~ 64V | |
Frequency - Switching | 100kHz ~ 750kHz | |
Duty Cycle (Max) | 91.7% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | PMBus | |
Control Features | Current Limit, Enable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-TQFP-EP (10x10) | |
Base Product Number |

