
ISL78113AARAZ-T7A | |
|---|---|
DigiKey Part Number | ISL78113AARAZ-T7ATR-ND - Tape & Reel (TR) ISL78113AARAZ-T7ACT-ND - Cut Tape (CT) ISL78113AARAZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL78113AARAZ-T7A |
Description | IC REG BOOST ADJ 1A 8DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 1A (Switch) 8-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL78113AARAZ-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 4.7V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.2V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.44000 | $2.44 |
| 10 | $1.78100 | $17.81 |
| 25 | $1.61800 | $40.45 |
| 100 | $1.43880 | $143.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.46752 | $366.88 |
| 500 | $1.40724 | $703.62 |
| 750 | $1.37720 | $1,032.90 |
| 1,250 | $1.34404 | $1,680.05 |
| 1,750 | $1.32471 | $2,318.24 |
| 2,500 | $1.30615 | $3,265.38 |
| Unit Price without GST: | $2.44000 |
|---|---|
| Unit Price with GST: | $2.68400 |


