
ISL68301IRAZ-TR5824 | |
---|---|
DigiKey Part Number | 20-ISL68301IRAZ-TR5824-ND |
Manufacturer | |
Manufacturer Product Number | ISL68301IRAZ-TR5824 |
Description | ISL68301IRAZ-TR5824 |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PMBus, SMBus DC-DC Controller IC 24-QFN (4x4) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Output Type | PWM Signal | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.75V ~ 16V | |
Frequency - Switching | 200kHz ~ 1MHz | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | I2C, PMBus, SMBus | |
Control Features | Current Limit, Enable, Power Good, Ramp, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |