
ISL6571CRZ | |
|---|---|
DigiKey Part Number | ISL6571CRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6571CRZ |
Description | IC HALF BRIDGE DRIVER 25A 68QFN |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters Power MOSFET 68-QFN (10x10) |
EDA/CAD Models | ISL6571CRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 4.05mOhm LS, 4.8mOhm HS | |
Current - Output / Channel | 25A | |
Current - Peak Output | - | |
Voltage - Supply | 10.8V ~ 13.2V | |
Voltage - Load | 10.8V ~ 13.2V | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Features | - | |
Fault Protection | - | |
Mounting Type | Surface Mount | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-QFN (10x10) | |
Base Product Number |

