28 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6540ACRZ

DigiKey Part Number
ISL6540ACRZ-ND
Manufacturer
Manufacturer Product Number
ISL6540ACRZ
Description
IC REG CTRLR BUCK 28QFN
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ISL6540ACRZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
2.97V ~ 22V
Frequency - Switching
250kHz ~ 2MHz
Duty Cycle (Max)
100%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Power Good, Soft Start
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types