


ISL6446AIAZ | |
|---|---|
DigiKey Part Number | ISL6446AIAZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6446AIAZ |
Description | IC REG TRPL BUCK/LNR SYNC 24QSOP |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (1) 100kHz ~ 2.6MHz 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL6446AIAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (1) | |
Number of Outputs | 3 | |
Frequency - Switching | 100kHz ~ 2.6MHz | |
Voltage/Current - Output 1 | Controller | |
Voltage/Current - Output 2 | Controller | |
Voltage/Current - Output 3 | Controller | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.84000 | $6.84 |
| 10 | $4.99900 | $49.99 |
| 25 | $4.55760 | $113.94 |
| 100 | $4.08130 | $408.13 |
| 250 | $3.85712 | $964.28 |
| 500 | $3.72292 | $1,861.46 |
| Unit Price without GST: | $6.84000 |
|---|---|
| Unit Price with GST: | $7.52400 |


