Charger IC Multi-Chemistry 28-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6251HRZ

DigiKey Part Number
ISL6251HRZ-ND
Manufacturer
Manufacturer Product Number
ISL6251HRZ
Description
IC BAT CHG MULT-CHEM 2-4CL 28QFN
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 28-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ISL6251HRZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Battery Chemistry
Multi-Chemistry
Number of Cells
2 ~ 4
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Temperature, Short Circuit
Charge Current - Max
2.6A
Battery Pack Voltage
17.64V (Max)
Voltage - Supply (Max)
25V
Interface
-
Operating Temperature
-10°C ~ 100°C (TA)
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types