
ISL29018IROZ-EVALZ | |
|---|---|
DigiKey Part Number | ISL29018IROZ-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL29018IROZ-EVALZ |
Description | EVALUATION BOARD FOR ISL29018 |
Customer Reference | |
Detailed Description | ISL29018 - Light, Digital Output Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Light, Digital Output | |
Sensing Range | 65535Lux | |
Interface | I2C, SMBus | |
Sensitivity | 540nm | |
Voltage - Supply | 2.25V ~ 3.63V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | ISL29018 | |
Note | - |

