
ISL60002CAH333Z-TK | |
|---|---|
DigiKey Part Number | ISL60002CAH333Z-TKTR-ND - Tape & Reel (TR) ISL60002CAH333Z-TKCT-ND - Cut Tape (CT) ISL60002CAH333Z-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL60002CAH333Z-TK |
Description | IC VREF SERIES 0.08% SOT23-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.08% 20 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL60002CAH333Z-TK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 20 mA | |
Tolerance | ±0.08% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 30µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.5V ~ 5.5V | |
Current - Supply | 700nA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $5.23600 | $52.36 |
| 25 | $4.77800 | $119.45 |
| 100 | $4.28330 | $428.33 |
| 250 | $4.05040 | $1,012.60 |
| 500 | $3.91108 | $1,955.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.79693 | $3,796.93 |
| 2,000 | $3.70334 | $7,406.68 |
| 3,000 | $3.65658 | $10,969.74 |
| Unit Price without GST: | $7.15000 |
|---|---|
| Unit Price with GST: | $7.86500 |


