
ISL5861EVAL1 | |
|---|---|
DigiKey Part Number | ISL5861EVAL1-ND |
Manufacturer | |
Manufacturer Product Number | ISL5861EVAL1 |
Description | EVAL BOARD FOR ISL5861 SOIC |
Customer Reference | |
Detailed Description | ISL5861 SOIC CommLink™ 12 Bit 210M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Number of DAC's | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 210M | |
Data Interface | Parallel | |
Settling Time | - | |
DAC Type | Current | |
Utilized IC / Part | ISL5861 SOIC | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $340.65000 | $340.65 |
| Unit Price without GST: | $340.65000 |
|---|---|
| Unit Price with GST: | $374.71500 |

