Photodiode 700nm 20ns
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL58344CIZ-T7A

DigiKey Part Number
ISL58344CIZ-T7ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL58344CIZ-T7A
Description
SENSOR PHOTODIODE 700NM 9OCSP
Customer Reference
Detailed Description
Photodiode 700nm 20ns
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Wavelength
700nm
Color - Enhanced
Blue
Spectral Range
400nm ~ 1000nm
Diode Type
-
Responsivity @ nm
-
Response Time
20ns
Current - Dark (Typ)
-
Active Area
-
Viewing Angle
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.