Image for ISL5761EVAL1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL5761EVAL1

DigiKey Part Number
ISL5761EVAL1-ND
Manufacturer
Manufacturer Product Number
ISL5761EVAL1
Description
EVAL BOARD FOR ISL5761 SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ISL5761 SOIC CommLink™ 10 Bit 210M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Box
Part Status
Active
Number of DAC's
1
Number of Bits
10
Sampling Rate (Per Second)
210M
Data Interface
Parallel
Settling Time
-
DAC Type
Current
Utilized IC / Part
ISL5761 SOIC
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$340.65000$340.65
Manufacturers Standard Package
Unit Price without GST:$340.65000
Unit Price with GST:$374.71500