Direct

ISL55033IRTZ-T13 | |
|---|---|
DigiKey Part Number | ISL55033IRTZ-T13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL55033IRTZ-T13 |
Description | IC AMP GENERAL PURPOSE 12TQFN |
Customer Reference | |
Detailed Description | Video Amp 3 Standard (General Purpose) 12-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL55033IRTZ-T13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Standard (General Purpose) | |
Output Type | Rail-to-Rail | |
Number of Circuits | 3 | |
-3db Bandwidth | 400 MHz | |
Slew Rate | 2350V/µs | |
Current - Supply | 21.3 mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply, Single/Dual (±) | 3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-TQFN (3x3) | |
Base Product Number |


