Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 20-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL54005IRTZ-T

DigiKey Part Number
ISL54005IRTZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL54005IRTZ-T
Description
IC AMP CLSS AB MONO 1.23W 20TQFN
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 20-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ISL54005IRTZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class AB
Output Type
1-Channel (Mono) with Stereo Headphones
Max Output Power x Channels @ Load
1.23W x 1 @ 8Ohm; 215mW x 2 @ 16Ohm
Voltage - Supply
2.7V ~ 5.5V
Features
Depop, Input Multiplexer, Shutdown, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
20-TQFN (4x4)
Package / Case
20-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types