Amplifier IC 2-Channel (Stereo) Class AB 20-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL54002IRTZ

DigiKey Part Number
ISL54002IRTZ-ND
Manufacturer
Manufacturer Product Number
ISL54002IRTZ
Description
IC AMP CLSS AB STER 1.23W 20TQFN
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB 20-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ISL54002IRTZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
1.23W x 2 @ 8Ohm
Voltage - Supply
2.7V ~ 5.5V
Features
Depop, Input Multiplexer, Shutdown, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
20-TQFN (4x4)
Package / Case
20-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types