ISL3294EFHZ-T7A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6,637
Unit Price: $6.54000
Datasheet
1/0 Driver RS422, RS485 6-SOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL3294EFHZ-T7A

DigiKey Part Number
ISL3294EFHZ-T7ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL3294EFHZ-T7A
Description
IC TRANSCEIVER 1/0 6SOT
Customer Reference
Detailed Description
1/0 Driver RS422, RS485 6-SOT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/0
Duplex
-
Data Rate
500kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
6-SOT
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types