ISL32274EFVZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 9,827
Unit Price: $4.71000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,250
Unit Price: $9.32000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,593
Unit Price: $9.32000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 109
Unit Price: $9.32000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,777
Unit Price: $9.32000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 244
Unit Price: $8.36000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $4.69220
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 774
Unit Price: $8.36000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $4.69220
Datasheet
4/0 Driver RS422, RS485 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL32274EFVZ

DigiKey Part Number
ISL32274EFVZ-ND
Manufacturer
Manufacturer Product Number
ISL32274EFVZ
Description
IC TRANSCEIVER 4/0 16TSSOP
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL32274EFVZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
10Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes