
ISL32273EIVZ-T | |
|---|---|
DigiKey Part Number | 20-ISL32273EIVZ-TTR-ND - Tape & Reel (TR) 20-ISL32273EIVZ-TCT-ND - Cut Tape (CT) 20-ISL32273EIVZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL32273EIVZ-T |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL32273EIVZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 30 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.01000 | $6.01 |
| 10 | $3.96500 | $39.65 |
| 25 | $3.43280 | $85.82 |
| 100 | $2.83460 | $283.46 |
| 250 | $2.54392 | $635.98 |
| 500 | $2.36660 | $1,183.30 |
| 1,000 | $2.21926 | $2,219.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.31145 | $5,778.62 |
| 5,000 | $2.26195 | $11,309.75 |
| Unit Price without GST: | $6.01000 |
|---|---|
| Unit Price with GST: | $6.61100 |

