ISL32174EFBZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 506
Unit Price: $1.43000
Datasheet

Similar


Texas Instruments
In Stock: 2,436
Unit Price: $1.24000
Datasheet
4/0 Driver RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4/0 Driver RS422, RS485 16-SOIC
16 SOIC

ISL32174EFBZ

DigiKey Part Number
ISL32174EFBZ-ND
Manufacturer
Manufacturer Product Number
ISL32174EFBZ
Description
IC TRANSCEIVER 4/0 16SOIC
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL32174EFBZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
32Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types