0/4 Receiver RS422, RS485 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL32173EIVZ-T

DigiKey Part Number
ISL32173EIVZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL32173EIVZ-T
Description
IC TRANSCEIVER 0/4 16TSSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS422, RS485 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL32173EIVZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Receiver
Protocol
RS422, RS485
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
30 mV
Data Rate
80Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 7,500
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.31145$5,778.62
5,000$2.26195$11,309.75
Manufacturers Standard Package
Unit Price without GST:$2.31145
Unit Price with GST:$2.54260