
ISL3155EIBZ-T7A | |
|---|---|
DigiKey Part Number | ISL3155EIBZ-T7ATR-ND - Tape & Reel (TR) ISL3155EIBZ-T7ACT-ND - Cut Tape (CT) ISL3155EIBZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3155EIBZ-T7A |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 20 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.71000 | $4.71 |
| 10 | $3.38600 | $33.86 |
| 25 | $3.06920 | $76.73 |
| 100 | $2.72850 | $272.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.56828 | $642.07 |
| 500 | $2.47240 | $1,236.20 |
| 750 | $2.42459 | $1,818.44 |
| 1,250 | $2.37180 | $2,964.75 |
| 1,750 | $2.34101 | $4,096.77 |
| 2,500 | $2.31145 | $5,778.62 |
| Unit Price without GST: | $4.71000 |
|---|---|
| Unit Price with GST: | $5.18100 |

