
ISL3155EIBZ-T | |
|---|---|
DigiKey Part Number | 20-ISL3155EIBZ-TTR-ND - Tape & Reel (TR) 20-ISL3155EIBZ-TCT-ND - Cut Tape (CT) 20-ISL3155EIBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3155EIBZ-T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL3155EIBZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 20 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.44000 | $3.44 |
| 10 | $2.43800 | $24.38 |
| 25 | $2.19920 | $54.98 |
| 100 | $1.94210 | $194.21 |
| 250 | $1.82148 | $455.37 |
| 500 | $1.74938 | $874.69 |
| 1,000 | $1.69036 | $1,690.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.62837 | $4,070.93 |
| 5,000 | $1.59118 | $7,955.90 |
| 7,500 | $1.57259 | $11,794.42 |
| Unit Price without GST: | $3.44000 |
|---|---|
| Unit Price with GST: | $3.78400 |

