10 Bit Analog to Digital Converter 1 Input 1 SAR 8-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL26710IRTZ-T7A

DigiKey Part Number
ISL26710IRTZ-T7ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL26710IRTZ-T7A
Description
IC ADC 10BIT 8-TDFN
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 SAR 8-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL26710IRTZ-T7A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
10
Sampling Rate (Per Second)
1M
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-TDFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 496
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types