


ISL21090BFB875Z-TK | |
|---|---|
DigiKey Part Number | ISL21090BFB875Z-TKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL21090BFB875Z-TK |
Description | IC VREF SERIES 0.035% 8SOIC |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 7.5V V ±0.035% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL21090BFB875Z-TK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 7.5V | |
Current - Output | 20 mA | |
Tolerance | ±0.035% | |
Temperature Coefficient | 7ppm/°C | |
Noise - 0.1Hz to 10Hz | 6.2µVp-p | |
Noise - 10Hz to 10kHz | 4.8µVrms | |
Voltage - Input | 9V ~ 36V | |
Current - Supply | 1.3mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


