
ISL15102AIRZ | |
|---|---|
DigiKey Part Number | ISL15102AIRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL15102AIRZ |
Description | IC TRANSCEIVER 2/0 24QFN |
Customer Reference | |
Detailed Description | 2/0 Driver 24-QFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 8V ~ 28V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.90000 | $4.90 |
| 10 | $3.53100 | $35.31 |
| Unit Price without GST: | $4.90000 |
|---|---|
| Unit Price with GST: | $5.39000 |

