Telecom IC CODEC 64-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDT82V1054APFG

DigiKey Part Number
IDT82V1054APFG-ND
Manufacturer
Manufacturer Product Number
IDT82V1054APFG
Description
IC TELECOM INTERFACE 64TQFP
Customer Reference
Detailed Description
Telecom IC CODEC 64-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Obsolete
Function
CODEC
Interface
LIU
Voltage - Supply
3.135V ~ 3.465V
Current - Supply
50mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types