
IDT82V1054APF | |
|---|---|
DigiKey Part Number | IDT82V1054APF-ND |
Manufacturer | |
Manufacturer Product Number | IDT82V1054APF |
Description | IC TELECOM INTERFACE 64TQFP |
Customer Reference | |
Detailed Description | Telecom IC CODEC 64-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | CODEC | |
Interface | LIU | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | 50mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-TQFP (14x14) | |
Base Product Number |

