PCM, Filter Interface PCM Audio Interface 64-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDT821054APFG

DigiKey Part Number
IDT821054APFG-ND
Manufacturer
Manufacturer Product Number
IDT821054APFG
Description
IC PCM CODEC QUAD MPI 64-TQFP
Customer Reference
Detailed Description
PCM, Filter Interface PCM Audio Interface 64-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Obsolete
Type
PCM, Filter
Data Interface
PCM Audio Interface
Resolution (Bits)
-
Number of ADCs / DACs
4 / 4
Sigma Delta
No
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
4.75V ~ 5.25V
Voltage - Supply, Digital
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.