
IDT79RV4700-175GH | |
|---|---|
DigiKey Part Number | IDT79RV4700-175GH-ND |
Manufacturer | |
Manufacturer Product Number | IDT79RV4700-175GH |
Description | IC MPU 175MHZ 179PGA |
Customer Reference | |
Detailed Description | MIPS-I Microprocessor IC - 1 Core, 64-Bit 175MHz 179-PGA |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Renesas Electronics Corporation | Voltage - I/O 3.3V |
Packaging Tube | Operating Temperature 0°C ~ 85°C (TC) |
Part Status Obsolete | Mounting Type Through Hole |
Core Processor MIPS-I | Package / Case 179-PGA |
Number of Cores/Bus Width 1 Core, 64-Bit | Supplier Device Package 179-PGA |
Speed 175MHz | Base Product Number |
Co-Processors/DSP System Control; CP0 |

