IDT74FCT2374CTQG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 39,764
Unit Price: $1.20000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.24000
Datasheet

Similar


Texas Instruments
In Stock: 41,925
Unit Price: $0.95140
Datasheet

Similar


Texas Instruments
In Stock: 60,379
Unit Price: $1.29221
Datasheet

Similar


Texas Instruments
In Stock: 17,900
Unit Price: $1.83000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDT74FCT2374CTQG

DigiKey Part Number
IDT74FCT2374CTQG-ND
Manufacturer
Manufacturer Product Number
IDT74FCT2374CTQG
Description
IC FF D-TYPE SINGLE 8BIT 20QSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Max Propagation Delay @ V, Max CL
5.2ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
15mA, 12mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
1 mA
Input Capacitance
6 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-QSOP
Package / Case
20-SSOP (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types