IDT71V3576S150PF8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $20.14000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $15.98383
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $17.02507
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $15.98383
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $14.38513
Datasheet
SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 150 MHz 3.8 ns 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDT71V3576S150PF8

DigiKey Part Number
IDT71V3576S150PF8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IDT71V3576S150PF8
Description
IC SRAM 4.5MBIT PARALLEL 100TQFP
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 150 MHz 3.8 ns 100-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR
Memory Size
Memory Organization
128K x 36
Memory Interface
Parallel
Clock Frequency
150 MHz
Write Cycle Time - Word, Page
-
Access Time
3.8 ns
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types