Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ICL3232ECV-16Z-T7A | |
|---|---|
DigiKey Part Number | ICL3232ECV-16Z-T7ATR-ND - Tape & Reel (TR) ICL3232ECV-16Z-T7ACT-ND - Cut Tape (CT) ICL3232ECV-16Z-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL3232ECV-16Z-T7A |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.31000 | $4.31 |
| 10 | $3.09200 | $30.92 |
| 25 | $2.79960 | $69.99 |
| 100 | $2.48410 | $248.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.33588 | $583.97 |
| 500 | $2.24730 | $1,123.65 |
| 750 | $2.20311 | $1,652.33 |
| 1,250 | $2.15430 | $2,692.88 |
| 1,750 | $2.12582 | $3,720.18 |
| 2,500 | $2.09851 | $5,246.28 |
| Unit Price without GST: | $4.31000 |
|---|---|
| Unit Price with GST: | $4.74100 |





