RF Modulator IC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSP50415VI

DigiKey Part Number
HSP50415VI-ND
Manufacturer
Manufacturer Product Number
HSP50415VI
Description
IC MODULATOR PROGRAMABLE 100MQFP
Customer Reference
Detailed Description
RF Modulator IC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
-
LO Frequency
-
RF Frequency
-
P1dB
-
Output Power
-
Voltage - Supply
-
Test Frequency
-
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.