RF IC AMPS, CDMA, Cellular, GSM, NA, TDMA Down Converter 44-PLCC (16.58x16.58)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSP50016JC-52

DigiKey Part Number
HSP50016JC-52-ND
Manufacturer
Manufacturer Product Number
HSP50016JC-52
Description
DIGITAL DOWN CONVERTER 4PIN PLCC
Customer Reference
Detailed Description
RF IC AMPS, CDMA, Cellular, GSM, NA, TDMA Down Converter 44-PLCC (16.58x16.58)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Obsolete
Frequency
-
RF Type
AMPS, CDMA, Cellular, GSM, NA, TDMA
Secondary Attributes
Down Converter
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.58x16.58)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.