
HSP43168JC-33Z | |
|---|---|
DigiKey Part Number | HSP43168JC-33Z-ND |
Manufacturer | |
Manufacturer Product Number | HSP43168JC-33Z |
Description | IC FILTER FIR 84PLCC |
Customer Reference | |
Detailed Description | Filter IC FIR Order 84-PLCC (29.31x29.31) |
Datasheet | Datasheet |
EDA/CAD Models | HSP43168JC-33Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Filter Type | FIR | |
Frequency - Cutoff or Center | - | |
Number of Filters | 2 | |
Filter Order | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 84-LCC (J-Lead) | |
Supplier Device Package | 84-PLCC (29.31x29.31) | |
Base Product Number |

