Filter IC Serial I/O Order 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSP43124SC-45Z

DigiKey Part Number
HSP43124SC-45Z-ND
Manufacturer
Manufacturer Product Number
HSP43124SC-45Z
Description
IC FILTER SERIAL I/O 28SOIC
Customer Reference
Detailed Description
Filter IC Serial I/O Order 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HSP43124SC-45Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Filter Type
Serial I/O
Frequency - Cutoff or Center
-
Number of Filters
6
Filter Order
-
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.