
HIN239CPZ | |
|---|---|
DigiKey Part Number | HIN239CPZ-ND |
Manufacturer | |
Manufacturer Product Number | HIN239CPZ |
Description | IC TRANSCEIVER FULL 3/5 24PDIP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | HIN239CPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 5V, 7.5V ~ 13.2V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.26000 | $12.26 |
| 15 | $8.83733 | $132.56 |
| 30 | $8.32433 | $249.73 |
| 105 | $7.62476 | $800.60 |
| 255 | $7.26275 | $1,852.00 |
| 510 | $7.03782 | $3,589.29 |
| Unit Price without GST: | $12.26000 |
|---|---|
| Unit Price with GST: | $13.48600 |

