HIN207CA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $6.52534
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $5.87033
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $6.94000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $3.88959
Datasheet

Similar


Analog Devices Inc.
In Stock: 122
Unit Price: $7.15000
Datasheet

Similar


Analog Devices Inc.
In Stock: 995
Unit Price: $6.94000
Datasheet

Similar


Texas Instruments
In Stock: 1,535
Unit Price: $3.63000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $14.26114
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 71
Unit Price: $35.28000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 700
Unit Price: $3.60678
Datasheet

Similar


Texas Instruments
In Stock: 7,970
Unit Price: $4.77000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 116
Unit Price: $21.52000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 283
Unit Price: $4.09000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 7
Unit Price: $23.91000
Datasheet
5/3 Transceiver Full RS232 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5/3 Transceiver Full RS232 24-SSOP
24-SSOP

HIN207CA

DigiKey Part Number
HIN207CA-ND
Manufacturer
Manufacturer Product Number
HIN207CA
Description
IC TRANSCEIVER FULL 5/3 24SSOP
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
HIN207CA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes